Schurter J Snap-In IEC Connector Socket, 16A, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
869-3108
Mfr. Part No.:
4797.0112
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

COO (Country of Origin):
CN

4797 Series


Professional range of Schurter power entry modules from the 4797 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. The 4797 connectors are equipped with a ’V-Lock’ notch intended for use with a latching cordset. The cord latching system prevents against accidental removal of the cordset.

Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black