Schurter I Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 869-3029
- Mfr. Part No.:
- 4789.1100
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-3029
- Mfr. Part No.:
- 4789.1100
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | I | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Rewireable | Yes | |
| Maximum Cable Diameter | 10mm | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| IEC Connector Type I | ||
| Mounting Type Cable Mount | ||
| Gender Male | ||
| Current Rating 16 A, 20A | ||
| Body Orientation Right Angle | ||
| Termination Method Screw | ||
| Switch Type None | ||
| Number of Fuses None | ||
| Voltage Rating 250 V | ||
| Rewireable Yes | ||
| Maximum Cable Diameter 10mm | ||
- COO (Country of Origin):
- CZ
4789 Series
Professional range of Schurter power entry modules from the 4789 series.  The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Right Angle
Termination Method - Cable
Thermoplastic
Black
Termination Method - Cable
Thermoplastic
Black
