Schurter F Free Hanging IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 869-2919
- Mfr. Part No.:
- 4748.2300
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-2919
- Mfr. Part No.:
- 4748.2300
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | F | |
Mounting Type | Free Hanging | |
Gender | Female | |
Current Rating | 10 A, 15A | |
Body Orientation | Straight | |
Switch Type | None | |
Number of Fuses | None | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type F | ||
Mounting Type Free Hanging | ||
Gender Female | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
4748 Series
Professional range of Schurter power entry modules from the 4748 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Thermoplastic
Black
Thermoplastic
Black