Schurter C15 IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 867-7421
- Mfr. Part No.:
- 4310.0029
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-7421
- Mfr. Part No.:
- 4310.0029
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C15 | |
Gender | Female | |
Current Rating | 10A | |
Body Orientation | Straight | |
Termination Method | Screw | |
Voltage Rating | 250 V | |
Rewireable | Yes | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C15 | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Voltage Rating 250 V | ||
Rewireable Yes | ||
- COO (Country of Origin):
- CZ
10A Free Socket (C15)
Professional range of Schurter IEC free sockets. The range of sockets are available in either rewireable straight or right angle. The sockets are suitable for appliances with protection class I acc. to IEC 61140.
Straight or Right Angle options
Screw Clamps
Black or Grey options
Screw Clamps
Black or Grey options