- RS Stock No.:
- 867-7419
- Mfr. Part No.:
- 4310.0027
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7419
- Mfr. Part No.:
- 4310.0027
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IEC Connector (C13)
Professional range of Schurter IEC free sockets. The range of sockets are available in either rewireable straight or right angle. The sockets are suitable for appliances with protection class I acc. to IEC 61140.
Straight or Right Angle options
Termination Method - Screw
Black or Grey
Termination Method - Screw
Black or Grey
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Screw |
Voltage Rating | 250 V |
Rewireable | Yes |