Schurter Screw Mount IEC Connector, 100 V, 120 V, 220 V, 240 V
- RS Stock No.:
- 867-7399
- Mfr. Part No.:
- 4305.0048.01
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-7399
- Mfr. Part No.:
- 4305.0048.01
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Voltage Rating | 100 V, 120 V, 220 V, 240 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Voltage Rating 100 V, 120 V, 220 V, 240 V | ||
- COO (Country of Origin):
- CH
Voltage Selector - Fusedrawer 1 Series
Professional range of Schurter fusedrawers that are suitable for use in equipment according to IEC/UL 60950.
Mounting Style - Screw
Termination Style - Quick Connect
Termination Style - Quick Connect
