Schurter IEC Connector, Fuse Size 6.3 x 32mm
- RS Stock No.:
- 867-7383
- Mfr. Part No.:
- 4305.0011
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-7383
- Mfr. Part No.:
- 4305.0011
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Type | 2 Pole | |
| Number of Fuses | 1 | |
| Fuse Size | 6.3 x 32mm | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Fuse Size 6.3 x 32mm | ||
- COO (Country of Origin):
- CZ
Voltage Selector - Fusedrawer 1 Series
Professional range of Schurter fusedrawers that are suitable for use in equipment according to IEC/UL 60950.
Mounting Style - Screw
Termination Style - Quick Connect
Termination Style - Quick Connect
