Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-7330
Mfr. Part No.:
4304.6100
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect, Solder

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

COO (Country of Origin):
CZ

6766 Series Power Entry Modules


The Schurter 6766 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. The 6766 connectors are equipped with a 'V-Lock' notch intended for use with the latching cordset. This cord latching system prevents against accidental removal of the cordset.

Features:
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals