Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 867-7305
- Mfr. Part No.:
- 4304.6089
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-7305
- Mfr. Part No.:
- 4304.6089
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect, Solder | |
| Switch Type | 2 Pole | |
| Number of Fuses | 1 | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect, Solder | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CZ
6765 Series Power Entry Modules
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals
