The Schurter 1064 series of power entry modules are designed for use in a variety of applications and are available with a choice of C14 or C18 connectivity options.
Features: Solder Terminals or Quick Connect Terminals Fuse Drawer "Fingergrip" Can Be Removed By Hand
Attribute
Value
IEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect, Solder
Switch Type
1 Pole, 2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.