Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 867-7112
- Mfr. Part No.:
- 4304.6020
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-7112
- Mfr. Part No.:
- 4304.6020
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Panel Mount | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Termination Method | Quick Connect, Solder | |
Switch Type | 1 Pole, 2 Pole | |
Number of Fuses | 1 | |
Voltage Rating | 250 V | |
Fuse Size | 5 x 20mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect, Solder | ||
Switch Type 1 Pole, 2 Pole | ||
Number of Fuses 1 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||