Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-6765
Mfr. Part No.:
4303.0213
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

1 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20 mm, 6.3 x 32mm

COO (Country of Origin):
CZ

KEC Series Power Entry Modules


The Schurter KEC series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. The KEC connectors are equipped with a 'V-Lock' notch intended for use with the latching cordset. This cord latching system prevents against accidental removal of the cordset.

Features:
Screw-on Version From Front or Rear Side
Snap-in Version From Front Side
Quick connect terminals 4.8 x 0.8 mm
Available With or Without Internal Connections
The Fuse Drawer "Fingergrip" Can be Removed by Hand