Schurter C14, C18 Panel Mount IEC Connector Male, 6A, 250 V
- RS Stock No.:
- 867-6416
- Mfr. Part No.:
- 5123.0304.0
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-6416
- Mfr. Part No.:
- 5123.0304.0
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14, C18 | |
Mounting Type | Panel Mount | |
Gender | Male | |
Current Rating | 6A | |
Body Orientation | Straight | |
Termination Method | Quick Connect | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 6A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Voltage Rating 250 V | ||