Schurter C14 Snap-In IEC Connector Socket, Plug, 15A, 250 V
- RS Stock No.:
- 867-4567
- Mfr. Part No.:
- 4300.0303
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4567
- Mfr. Part No.:
- 4300.0303
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Female, Male | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Female, Male | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
4300 Series
Professional range of Schurter panel mounting thermoplastic sockets.
Body Orientation - Straight or Right Angle
IEC Connection Type - C13 or C14 available
Solder terminals
IEC Connection Type - C13 or C14 available
Solder terminals
