Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 867-2127
- Mfr. Part No.:
- 4302.2004
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-2127
- Mfr. Part No.:
- 4302.2004
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
Schurter KEB2 Series
Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals
Panel mount
4.8 x 0.8 mm Quick connect terminals
