Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.
Quick connect terminals: 4.8 x 0.8 mm 1 or 2 pole available
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Attribute
Value
IEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Number of Fuses
2
Voltage Rating
250 V
Fuse Size
5 x 20mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.