Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 867-1714
- Mfr. Part No.:
- 4301.0504
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-1714
- Mfr. Part No.:
- 4301.0504
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CH
Schurter KEA Series Fused Inlet (C14)
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.
Quick connect terminals: 4.8 x 0.8 mm
1 or 2 pole available
1 or 2 pole available
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
