Schurter Snap-In IEC Connector Socket, 15A, 125 V, 250 V
- RS Stock No.:
- 867-1622
- Mfr. Part No.:
- 4300.0702
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-1622
- Mfr. Part No.:
- 4300.0702
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Mounting Type | Snap-In | |
| Gender | Female | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Voltage Rating | 125 V, 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Mounting Type Snap-In | ||
Gender Female | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- CN
0709 Series Power Entry Modules
Professional range of Schurter IEC sockets. The range of sockets are available in rewireable straight body orientation. The sockets are suitable for appliances with protection class I acc. to IEC 61140.
Body Orientation - Straight
Termination Method - Quick Connect
Snap-in mounting
Termination Method - Quick Connect
Snap-in mounting
