Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 841-9165
- Mfr. Part No.:
- PX0575/10/28
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-9165
- Mfr. Part No.:
- PX0575/10/28
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
IEC Connector Type | C14 | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Termination Method | Quick Connect | |
Number of Fuses | None | |
Voltage Rating | 250 V | |
Shuttered | No | |
Select all | ||
---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Termination Method Quick Connect | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
Shuttered No | ||