Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 539-2124
- Distrelec Article No.:
- 302-19-019
- Mfr. Part No.:
- 6200.4320
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.19 |
| 10 - 24 | £3.07 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 539-2124
- Distrelec Article No.:
- 302-19-019
- Mfr. Part No.:
- 6200.4320
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
EEC 22 male clip-on sockets with fuse holder, 6200 series
These male panel mount sockets
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
Related links
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Schurter C14 10A, 250 V
