Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

Bulk discount available

Subtotal (1 unit)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.17
10 - 24£3.06
25 - 49£2.92
50 +£2.80

*price indicative

RS Stock No.:
539-2095
Distrelec Article No.:
302-19-018
Mfr. Part No.:
6200.4315
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

EEC 22 male clip-on sockets with fuse holder, 6200 series


These male panel mount sockets
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

Related links