Schurter C8 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 498-2798
- Mfr. Part No.:
- CMF1.1131.12
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 498-2798
- Mfr. Part No.:
- CMF1.1131.12
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C8 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 2.5A | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Switch Type | 1 Pole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C8 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 2.5A | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Switch Type 1 Pole | ||
Voltage Rating 250 V | ||
CMF series male shaver sockets with switch
Male shaver sockets with switch for soldering onto printed circuit boards.
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Approvals
VDE, UL, CSA.
