Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

Bulk discount available

Subtotal (1 unit)*

£9.10

(exc. VAT)

£10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.10
10 - 24£8.75
25 +£8.40

*price indicative

RS Stock No.:
498-2704
Mfr. Part No.:
DC11.0001.201
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

DC & EC series male sockets with Switch


C14 version:


C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:


C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

Related links