SCHAEFFLER F (Outlet) Flange Mount, Snap In Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 285-8040
- Distrelec Article No.:
- 143-58-752
- Mfr. Part No.:
- 6600.4120
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.19 |
*price indicative
- RS Stock No.:
- 285-8040
- Distrelec Article No.:
- 143-58-752
- Mfr. Part No.:
- 6600.4120
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| IEC Connector Type | F (Outlet) | |
| Mounting Type | Flange Mount, Snap In Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
IEC Connector Type F (Outlet) | ||
Mounting Type Flange Mount, Snap In Mount | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CH
The panel mount connector is a high-quality appliance inlet/outlet designed for a variety of applications. With a sleek black thermoplastic housing, this connector is not only durable but also versatile, making it an essential component for electronic devices.
Suitable for panel mount installations with a thickness of 2mm
Equipped with solder terminals for easy and secure connections
Dielectric strength of over 2kVAC for added safety
IP30 front side protection for reliable performance
Complies with IEC and UL standards for assured quality
Equipped with solder terminals for easy and secure connections
Dielectric strength of over 2kVAC for added safety
IP30 front side protection for reliable performance
Complies with IEC and UL standards for assured quality
Related links
- Bulgin F (Outlet) Panel Mount IEC Connector Socket 250 V, Fuse Size 5 x 20mm
- Bulgin C13 Flange Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- RS PRO C13 Panel Mount IEC Connector Socket 250 V
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter C14 10A Fuse Size 5 x 20mm
- Bulgin C16 Flange Mount IEC Connector Male 250 V
- Bulgin C14 Flange Mount IEC Connector Male 250 V