Bulgin C14 Panel Mount IEC Connector Socket, 10A, 250 V

Subtotal (1 unit)*

£8.73

(exc. VAT)

£10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.73

*price indicative

RS Stock No.:
285-7225
Distrelec Article No.:
143-49-832
Mfr. Part No.:
BZM42/Z0000/53C
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Female

Current Rating

10 AA

Body Orientation

Straight

Voltage Rating

250 V

COO (Country of Origin):
GB
The POLYSNAP POWER INLET MODULE features a C14 IEC Inlet with a mini bezel, suitable for a minimum combined bezel size. It includes a single and double pole switch variations and offers a filtered inlet option. The module is ideal for various power applications.

C14 Power Inlet suitable for a minimum combined bezel size
Single and Double Pole Switch Variations for flexibility in power usage
Filtered Inlet Option for improved power quality and protection
Options for different panel thicknesses to suit various applications

Related links