Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 219-9326
- Mfr. Part No.:
- KP01.1212.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 219-9326
- Mfr. Part No.:
- KP01.1212.11
- Brand:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Voltage Rating 250 V | ||
Sockets for printed circuits with switch
Combi unit comprising an EEC 22 socket and a single- or double-pole switch, black. The switch is wired.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.
Standard: IEC 320/C14