Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 204-8070
- Mfr. Part No.:
- BZV01/Z0000/11
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-8070
- Mfr. Part No.:
- BZV01/Z0000/11
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Fuse Size | 5 x 20mm | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- TN
The Bulgin vertical module arrangement Fused Inlet comes with 6.3mm tag. It has options of I/O marked switches.
Single pole switch variations
Filtered inlet option
Filtered inlet option