Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
204-8064
Mfr. Part No.:
PF0030/28
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

COO (Country of Origin):
TN
The Bulgin flanged mount fused inlet has twin fused of size 5 x 20mm. Its maximum dissipation per fuse is 2.5W.

maximum operating temp is –20°C to +70°C
Nylon mouldings