- RS Stock No.:
- 189-4893
- Mfr. Part No.:
- 3-104-045
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 189-4893
- Mfr. Part No.:
- 3-104-045
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
IEC Socket-Outlet 400 VDC, Snap-in Mounting, Front Side, Quick-connect or PCB Terminals.
Panel mount: Snap-in version from front side
Socket-Outlet,, Protection class I
Quick Connect or PCB Terminals
Hot plug rated for disconnecting under load up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Compatible with cord retention system
Socket-Outlet,, Protection class I
Quick Connect or PCB Terminals
Hot plug rated for disconnecting under load up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Compatible with cord retention system
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 8.8A |
Voltage Rating | 294 V |