- RS Stock No.:
- 174-5435
- Mfr. Part No.:
- 3-103-016
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5435
- Mfr. Part No.:
- 3-103-016
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Appliance Outlet J, Integrated Light Pipes, PCB terminals, Color Coding
Panel Mount: Snap-in version from front side:
Pin temperature -25 °C to 70 °C
Ideal for smart PDU and UPS applications
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipe for a space saving status indication
Clear assignment of the status indication
Optionally up to four Light Pipes
Cord retention for cordsets with V-Lock or a side latching mechanism
Panel thickness 1.0, 1.2, 2.0, 2.5 und 3.0 mm
Other Light Pipe Arrangements
Other Light Pipe lengths: 32.7, 37.4 to 50 mm
Pin temperature -25 °C to 70 °C
Ideal for smart PDU and UPS applications
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipe for a space saving status indication
Clear assignment of the status indication
Optionally up to four Light Pipes
Cord retention for cordsets with V-Lock or a side latching mechanism
Panel thickness 1.0, 1.2, 2.0, 2.5 und 3.0 mm
Other Light Pipe Arrangements
Other Light Pipe lengths: 32.7, 37.4 to 50 mm
Specifications
Attribute | Value |
---|---|
IEC Connector Type | J |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | PCB |
Voltage Rating | 250 V |