Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V

Discontinued
RS Stock No.:
173-7810
Mfr. Part No.:
4300.0098
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C8

Mounting Type

Snap-In

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

COO (Country of Origin):
TW

C8 series male shaver sockets


Male shaver panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.

Standards

  SEV, VDE, SEMKO, UL and CSA.

Approvals

  UL 498, CSA C22.2, IEC / EN 60320-1/C8