Schurter J Panel Mount, Snap In Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 125-9286
- Mfr. Part No.:
- 4710.3014
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-9286
- Mfr. Part No.:
- 4710.3014
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | J | |
Mounting Type | Panel Mount, Snap In Mount | |
Gender | Male | |
Current Rating | 16 A, 20A | |
Body Orientation | Straight | |
Termination Method | IDC, Snap-In | |
Switch Type | 3 Pole | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type J | ||
Mounting Type Panel Mount, Snap In Mount | ||
Gender Male | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method IDC, Snap-In | ||
Switch Type 3 Pole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- IN
4710 Series
Professional range of Schurter power entry modules from the 4710 series, with a convenient IDC connection system. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Straight Blade
Thermoplastic
Black
Straight Blade
Thermoplastic
Black