- RS Stock No.:
- 870-1742
- Mfr. Part No.:
- 8843.0901
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1742
- Mfr. Part No.:
- 8843.0901
- Brand:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A Screw Mount IEC Inlet with Fuseholder (C14)
A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.
Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950
Qualified for use in equipment according to IEC/EN 60950
Note
Fuse drawer to be ordered separately
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
Accessory Type | Fuse Drawer |
For Use With | Power Entry Module Series 8843 |