Hirose 24-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 896-0846
- Mfr. Part No.:
- HIF3BA-24D-2.54R
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-0846
- Mfr. Part No.:
- HIF3BA-24D-2.54R
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Voltage Rating | 200 V ac | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Voltage Rating 200 V ac | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MY
