KYOCERA AVX 2-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 888-2544
- Mfr. Part No.:
- 009176002011006
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-2544
- Mfr. Part No.:
- 009176002011006
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 4.0mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Contact Plating | Tin over Nickel | |
| Series | 917X | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 125.0°C | |
| Voltage Rating | 300.0 V ac | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
Select all | ||
|---|---|---|
Brand AVX | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 4.0mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 10A | ||
Contact Plating Tin over Nickel | ||
Series 917X | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Voltage Rating 300.0 V ac | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
917 Series Discrete Wire IDC
The 917 series of surface mount IDC connectors is designed to be used in harsh automotive and industrial applications, by connecting wires directly to PCB boards. The series has been tested to automotive levels of vibration and temperature cycling to prove how reliable and robust they are.
Due to the simplicity of connecting a wire into the IDC connector by just using a small tool, this allows a wide range of devices to be connected without the need of soldering.
Due to the simplicity of connecting a wire into the IDC connector by just using a small tool, this allows a wide range of devices to be connected without the need of soldering.
Features:
Ability to daisy chain PCB's together
IDC contact provides a gas-tight connection
Connector housing captures the wire insulation for positive strain relief
High temperature insulator capable to 260°C re-flow soldering processes
Ability to daisy chain PCB's together
IDC contact provides a gas-tight connection
Connector housing captures the wire insulation for positive strain relief
High temperature insulator capable to 260°C re-flow soldering processes
AVX Contacts
