Amphenol FCI 17-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 860-2493
- Mfr. Part No.:
- 65801-017LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-2493
- Mfr. Part No.:
- 65801-017LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol FCI | |
Number of Contacts | 17 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 2A | |
Contact Plating | Tin | |
Series | Clincher | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 500.0 V ac | |
Contact Material | Phosphor Bronze | |
Housing Material | PP | |
Select all | ||
---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 2A | ||
Contact Plating Tin | ||
Series Clincher | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 500.0 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PP | ||
- COO (Country of Origin):
- CN
2.54mm Clincher Connectors
Professional range of copper alloy FCI pcb connectors from the Clincher series
Termination Method - Crimp
Crimp or Cable mouting type
2.54mm Pitch
Crimp or Cable mouting type
2.54mm Pitch
FCI Clincher Series