Amphenol ICC 11-Way IDC Connector Socket for Cable Mount, 1-Row

Discontinued
RS Stock No.:
860-2405
Mfr. Part No.:
65801-011LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

11

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Housing Material

PP

Contact Material

Beryllium Copper

COO (Country of Origin):
CN

2.54mm Clincher Connectors


Professional range of copper alloy FCI pcb connectors from the Clincher series

Termination Method - Crimp
Crimp or Cable mouting type
2.54mm Pitch


FCI Clincher Series