Amphenol FCI 5-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 860-2310
- Mfr. Part No.:
- 65801-005LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-2310
- Mfr. Part No.:
- 65801-005LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Series | Clincher | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 500 V | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Nickel Alloy | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2A | ||
Contact Plating Tin | ||
Series Clincher | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 500 V | ||
Housing Material Thermoplastic | ||
Contact Material Copper Nickel Alloy | ||
- COO (Country of Origin):
- US
2.54mm Clincher Connectors
Professional range of copper alloy FCI pcb connectors from the Clincher series
Termination Method - Crimp
Crimp or Cable mouting type
2.54mm Pitch
Crimp or Cable mouting type
2.54mm Pitch
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54 mm (.100in) Pitch.
Positions available: 2 through 32
Plating Options: Gold/GXT or lead-free pure tin
Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers
Plating Options: Gold/GXT or lead-free pure tin
Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers
FCI Clincher Series
