Amphenol FCI 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 860-2304
- Mfr. Part No.:
- 89947-706LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-2304
- Mfr. Part No.:
- 89947-706LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Series | Minitek | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 650 V ac | |
| Housing Material | Glass Filled Thermoplastic PET | |
| Contact Material | Phosphor Bronze | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series Minitek | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 650 V ac | ||
Housing Material Glass Filled Thermoplastic PET | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
Minitek Series
Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.
Phosphor Bronze
Cable Mount
IDC Termination
Cable Mount
IDC Termination
Cable Mounted
