Amphenol ICC 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 859-9946
- Mfr. Part No.:
- 66900-250LF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 859-9946
- Mfr. Part No.:
- 66900-250LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | Quickie | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Beryllium Copper | |
| Housing Material | Glass Filled Thermoplastic PET | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series Quickie | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Beryllium Copper | ||
Housing Material Glass Filled Thermoplastic PET | ||
- COO (Country of Origin):
- CN
Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.
Body Orientation - Straight or Right Angle
Cable Mount
2.54mm pitch
Cable Mount
2.54mm pitch
Cable Mounted
