3M 44-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 827-1910
- Mfr. Part No.:
- 89144-0101
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 827-1910
- Mfr. Part No.:
- 89144-0101
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.5A | |
| Contact Plating | Gold over Nickel | |
| Series | 891 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 1.0 kV ac | |
| Housing Material | Glass-Filled PET | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.5A | ||
Contact Plating Gold over Nickel | ||
Series 891 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 1.0 kV ac | ||
Housing Material Glass-Filled PET | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
3M MIL IDC Plugs & Sockets
From 3M, this preassmebled series of IDC Plugs and Sockets are designed to be durable and cost-effective due to their quick and easy termination. The sword packaging makes them ideal for manual and semi-automatic assembly euipment.
Features and Benefits
Pitch Size: 2.54mm
Preassembled, terminates faster than two-piece sockets
Sword packaging makes easy loading of manual and semi-automatic assembly equipment
Bumps prevent premature latch locking during shipment
Preassembled, terminates faster than two-piece sockets
Sword packaging makes easy loading of manual and semi-automatic assembly equipment
Bumps prevent premature latch locking during shipment
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
