3M 26-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
827-1764
Mfr. Part No.:
82026-6006
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Number of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold over Nickel

Series

820

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

500 V ac

Housing Material

Glass-Filled PET

Contact Material

Brass

Non Compliant

COO (Country of Origin):
US

Cable Mounted Mini Socket


Mates with 1.27mm board mounted headers
For tooling see stock no.120-6962