3M 60-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 827-1667
- Mfr. Part No.:
- CHG-2060-J01010-KCP
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 827-1667
- Mfr. Part No.:
- CHG-2060-J01010-KCP
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | CHG | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 500.0 V ac | |
| Contact Material | Copper | |
| Housing Material | Glass-Filled PET | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series CHG | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 500.0 V ac | ||
Contact Material Copper | ||
Housing Material Glass-Filled PET | ||
- COO (Country of Origin):
- US
Military/DIN 41612 Compatible Wiremount Sockets
These 3M Polarized Wiremount Sockets accept notched flat cable with 0.01 inch pitch or discrete wire. The design of these Polarized Wiremount Sockets uses twin slot IDC to give four points of contact to the wire. Twin slots and Centre Bump provide the Polarization for these Wiremount Sockets.
Note
Mates to 3M long ejector latched headers and plugs.
DIN 41612
