3M 40-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 734-8936
- Mfr. Part No.:
- 158240-0120
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-8936
- Mfr. Part No.:
- 158240-0120
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDT | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 158 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Contact Material | Copper Alloy | |
Housing Material | Glass Fibre Reinforced PET | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 158 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper Alloy | ||
Housing Material Glass Fibre Reinforced PET | ||
- COO (Country of Origin):
- US
2.0mm IDC Socket Connectors 158 Series Preassembled Cover
The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and have a pre-assembled cover with a total height of 11.48 mm before attachment to the recommended 28 AWG 7 strand ribbon cable. The wiping area of the contacts have 0.76 μm gold plating. These IDC 158 Series connectors are supplied in 3M's unique "sword package," which helps to streamline the termination process, reduces unnecessary process steps and can improve termination cycle time.
Note
For mating 159 Series Headers see stock number 734-8942 typical