3M 3-Way IDC Connector Socket Through Hole Mount, 1-Row

Discontinued
Packaging Options:
RS Stock No.:
713-8727
Mfr. Part No.:
37203-62A3-003PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

3

Number of Rows

1

Gender

Female

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold over Nickel

Series

372

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Voltage Rating

32 V ac

Housing Material

Nylon

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Mini-Clamp Socket, PCB


2 mm Boardmount Sockets
Mating latches feature provides reliable interconnection

Note

For covers for Board mount Sockets for use in harsh environments see stock number 713-8751 typical.


Mini-Clamp Connectors