3M 4-Way IDC Connector Hermaphroditic, 1-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
713-4595
Mfr. Part No.:
38204-62S3-M0M PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

4

Number of Rows

1

Gender

Hermaphroditic

Pitch

2.54mm

Body Orientation

Straight

Current Rating

5A

Contact Plating

Gold over Nickel

Series

38204

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

160 V dc

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Link Connector, Boardmount


Board retention feature for 1.0 and 1.6 mm thick boards


Link Connector