3M 4-Way IDC Connector Hermaphroditic for Cable Mount
- RS Stock No.:
- 713-4573
- Mfr. Part No.:
- 38104-0020-100 FL
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-4573
- Mfr. Part No.:
- 38104-0020-100 FL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 4 | |
Gender | Hermaphroditic | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDT | |
Current Rating | 5A | |
Contact Plating | Gold over Nickel | |
Series | 381 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Voltage Rating | 160 V | |
Housing Material | Nylon, PBT | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Gender Hermaphroditic | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDT | ||
Current Rating 5A | ||
Contact Plating Gold over Nickel | ||
Series 381 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 160 V | ||
Housing Material Nylon, PBT | ||
Contact Material Copper Alloy | ||
Link Connector, Wiremount
IDC termination
Easy field termination with no special wire preparation
Hermaphroditic four-point contact mating
Multiple wire diameters
T-Tap termination enables mid-cable termination without special preparation
Easy field termination with no special wire preparation
Hermaphroditic four-point contact mating
Multiple wire diameters
T-Tap termination enables mid-cable termination without special preparation
Link Connector