ASSMANN WSW 50-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 674-1069
- Mfr. Part No.:
- A-57/50 MFR-N
- Brand:
- ASSMANN WSW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-1069
- Mfr. Part No.:
- A-57/50 MFR-N
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.16mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Contact Plating | Gold, Nickel, Tin | |
| Series | A-57 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 250 V ac | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.16mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Contact Plating Gold, Nickel, Tin | ||
Series A-57 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V ac | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
