ASSMANN WSW 50-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
674-1066
Mfr. Part No.:
A-57/50 FFR-N
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold, Nickel, Tin

Series

A-57

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

COO (Country of Origin):
TW

Centronics IDC Sockets



Assmann