Stelvio Kontek 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 506-6904
- Mfr. Part No.:
- 661003152023
- Brand:
- Stelvio Kontek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.672
(exc. VAT)
£0.806
(inc. VAT)
- RS Stock No.:
- 506-6904
- Mfr. Part No.:
- 661003152023
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stelvio Kontek | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | Autocom | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Voltage Rating | 500 V ac | |
Contact Material | Phosphor Bronze | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Stelvio Kontek | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series Autocom | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 500 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system